Vicor V048K015t80 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 106 |
| PCB | 106 |
| Package Length (mm) | 32 |
| Package Width (mm) | 21.5 |
| Package Height (mm) | 4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 32V |
| Output Voltage | 1.83V |
| Maximum Input Voltage | 57.6V |
| Maximum Output Power | 144W |
| Maximum Output Current | 80A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 67131 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vicor V048K015t80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.