Vicor V110A15E400B technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 26.67A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110A15E400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.