Vicor V110A15T300BF technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (300W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A15T300BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.