The Vicor V110A5T200BG3 is a 5V DC/DC converter with a maximum output current of 40A and a maximum power dissipation of 200W. It features a full brick package with a height of 0.62inch, length of 4.6inch, and width of 2.2inch. The converter operates within a temperature range of -40°C to 100°C and is RoHS compliant. It includes features such as under-voltage lockout and over-voltage protection.
Vicor V110A5T200BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 85.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A5T200BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.