
200W DC-DC converter module, 12V single output, delivering 16.67A at 200W maximum output power. Features include UVLO and OVP protection, 87% efficiency, and 3kV isolation voltage. Operates across a wide input voltage range of 66V to 154V, with a broad operating temperature range from -40°C to 100°C. This through-hole mounted, lead-free component is housed in a 2.28" x 2.2" x 0.62" package.
Vicor V110B12T200BG technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.67A |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110B12T200BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
