Vicor V110B24C200BG3 technical specifications.
| Package/Case | DIP |
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (200W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110B24C200BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.