Vicor V110B3V3T100BG2 technical specifications.
| Package/Case | DIP |
| Efficiency | 82.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110B3V3T100BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.