Vicor V110B48M200BG2 technical specifications.
| Efficiency | 87.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110B48M200BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.