500W, 12V DC-DC regulated power supply module, featuring a single output and a full brick package. This hybrid converter operates with an efficiency of 87.6% across an input voltage range of 100V to 200V. It offers 3kV isolation and includes UVLO and OVP protection features. The module supports through-hole mounting and has dimensions of 4.6 inches in length, 2.2 inches in width, and 0.62 inches in height, with a maximum operating temperature of 100°C.
Vicor V150A12C500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A12C500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.