The Vicor V150B15H150BG3 is a half-brick DC/DC converter with a through hole mount package. It has a basic package type of through hole and a package family name of brick. The converter operates within a temperature range of -55 to 100 degrees Celsius. It features a minimum input voltage of 100V and a maximum input voltage of 200V, with an output voltage of 15V and a maximum output power of 150W. The converter has a minimum isolation voltage of 3000Vrms and a maximum output current of 10A.
Vicor V150B15H150BG3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 100V |
| Output Voltage | 15V |
| Maximum Input Voltage | 200V |
| Maximum Output Power | 150W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 10A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor V150B15H150BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.