Board mount DC/DC converter, 24V output, 500W maximum power. Features 20.83A maximum output current, 18V to 36V input voltage range, and 88.3% efficiency. Operates from -40°C to 100°C with 3kV isolation voltage. Full brick package with through-hole mounting, measuring 4.6 x 2.2 x 0.54 inches. Includes UVLO and OVP protection features.
Vicor V24A24T500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.3% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A24T500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.