Vicor V24A28C300BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.71A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (300W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A28C300BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.