
400W DC-DC regulated power supply module, featuring a single 28V output with a maximum current of 14.28A. This hybrid, isolated module operates from an 18V to 36V input range and delivers 400W of output power. Housed in a full brick package, it offers 3kV isolation and includes UVLO and OVP protection features. With an efficiency of 87.8%, it operates across a temperature range of -20°C to 100°C and is designed for through-hole mounting.
Vicor V24A28C400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A28C400BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
