Vicor V24A28T400BG technical specifications.
| Package/Case | Full Brick |
| Depth | 116.84mm |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 55.88mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14.29A |
| Output Power | 400W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24A28T400BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.