Regulated DC-DC converter module, 500W, 28V single output, 17.86A max current. Features 18-36V input range, 88% efficiency, and 3kV isolation voltage. Operates from -40°C to 100°C with UVLO and OVP protection. Full brick package with through-hole mounting.
Vicor V24A28T500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A28T500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.