DC-DC regulated power supply module, 500W, 28V output voltage, 17.86A max output current. Features include UVLO and OVP protection. Operates with an input voltage range of 18V to 36V, achieving 88% efficiency. This hybrid module is housed in a full brick package with through-hole mounting, measuring 4.6 inches in length, 2.2 inches in width, and 0.62 inches in height. Offers 3kV isolation voltage and a wide operating temperature range from -40°C to 100°C.
Vicor V24A28T500BL2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A28T500BL2 to view detailed technical specifications.
No datasheet is available for this part.