The Vicor V24A36T400BN3 is a 36V DC/DC converter with an efficiency of 88% and 3kV isolation voltage. It features overvoltage protection and under-voltage lockout. The converter is designed for through hole mounting and has a maximum operating temperature range of -40°C to 100°C. It is not RoHS compliant.
Vicor V24A36T400BN3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.11A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A36T400BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.