400W DC-DC converter module, outputting 48V at 8.33A. This regulated power supply operates from an 18V to 36V input range, featuring a hybrid construction and isolated topology with 3kV isolation voltage. Housed in a full brick package, it offers through-hole mounting and a maximum efficiency of 86.7%. Integrated UVLO and OVP protection are included, with an operating temperature range of -40°C to 100°C.
Vicor V24A48T400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24A48T400BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.