Isolated DC-DC converter module, 400W output power, 5V regulated output voltage, and 80A maximum output current. Features include UVLO and OVP protection, operating from an 18V to 36V input range. This hybrid module offers 84.5% efficiency and 3kV isolation, housed in a full brick package with through-hole mounting. It operates across a wide temperature range of -20°C to 100°C.
Vicor V24A5C400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A5C400BL to view detailed technical specifications.
No datasheet is available for this part.