
Regulated DC-DC converter module, 300W output power, 5V single output voltage, and 60A maximum output current. Features a full brick package with through-hole mounting, operating from an 18V to 36V input voltage range. Offers 84.4% efficiency, 3kV isolation voltage, and includes UVLO and OVP protection. Extended operating temperature range from -40°C to 100°C.
Vicor V24A5H300BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 84.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 300W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24A5H300BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.