Regulated DC-DC converter module, 200W hybrid power supply with a single 12V output. Features include UVLO and OVP protection, 86% efficiency, and 3kV isolation voltage. Operating temperature range spans -40°C to 100°C, with a maximum input voltage of 36V and a minimum of 18V. This through-hole mount module delivers a maximum output current of 16.67A and has dimensions of 2.28" L x 2.2" W x 0.62" H.
Vicor V24B12T200BL technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B12T200BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.