
The MINI DC/DC Converter from Vicor features an efficiency of 86.6% and includes features such as under-voltage lockout and over-voltage protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The converter is RoHS non-compliant and has a maximum power dissipation of 200W. It is available in a bulk packaging option and has a single output with a maximum current of 13.33A.
Vicor V24B15M200BL2 technical specifications.
| Efficiency | 86.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B15M200BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.