200W DC-DC regulated power supply module, board mount, hybrid construction. Features 24V single output at 8.33A, operating from an 18V to 36V input range. Achieves 87% efficiency with 3kV isolation and includes UVLO and OVP protection. This through-hole mounted module measures 2.28" L x 2.2" W x 0.62" H, with a maximum operating temperature of 100°C.
Vicor V24B24C200BL technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B24C200BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.