
24V DC/DC converter, board mount, delivering 250W maximum output power with 10.4A maximum output current. Features 87% efficiency, 3kV isolation voltage, and operates within an 18V to 36V input voltage range. Includes UVLO and OVP protection, with a single output. Measures 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height, designed for through-hole mounting.
Vicor V24B24C250BL technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.4A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B24C250BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
