200W DC-DC regulated power supply module, board mount, surface mount. Features 28V output voltage with 7.14A max output current. Operates from 18V to 36V input voltage, delivering 200W output power with 87% efficiency. Includes UVLO and OVP protection. Isolated design with 3kV isolation voltage. Operates across a -20°C to 100°C temperature range.
Vicor V24B28C200BL technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28C200BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.