
The Vicor MINI DC/DC converter operates over an input voltage range of 18 to 36V and provides a single output of 28V. It features a high efficiency of 88.7% and includes under-voltage lockout and over-voltage protection. The converter is designed for through-hole mounting and has a maximum power dissipation of 250W. It is RoHS compliant and has a maximum operating temperature range of -40 to 100°C.
Vicor V24B28H250BF technical specifications.
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B28H250BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.