The Vicor V24B28M250BG is a board mount DC/DC converter with an efficiency of 88.7%. It features under-voltage lockout and over-voltage protection. The converter operates at a maximum temperature of 100°C and a minimum temperature of -55°C. It has a maximum output current of 8.9A and a maximum power dissipation of 250W. The device is RoHS compliant and has a 3kV isolation voltage.
Vicor V24B28M250BG technical specifications.
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B28M250BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.