
200W DC-DC regulated power supply module, board mount, with a single 28V output and 7.14A maximum output current. This hybrid module operates from an 18V to 36V input range, delivering 200W of output power with 87% efficiency. Features include UVLO and OVP protection, 3kV isolation, and a wide operating temperature range of -40°C to 100°C. The through-hole mount design measures 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height.
Vicor V24B28T200BL technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28T200BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.