28V, 200W DC-DC converter, board mount, through-hole package. Features 18-36V input range, 7.14A output current, and 87% efficiency. Isolated design with 3kV isolation voltage. Operating temperature range from -40°C to 100°C. Includes UVLO and OVP protection.
Vicor V24B28T200BL2 technical specifications.
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.14A |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24B28T200BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.