
The Vicor V24B28T250B is a 28V DC/DC converter with an efficiency of 88.7% and features under-voltage lockout and over-voltage protection. It has an isolation voltage of 3kV and can operate at temperatures between -40°C and 100°C. The converter can dissipate up to 250W and has a maximum output current of 8.9A. It is available in a through-hole package and is not RoHS compliant.
Vicor V24B28T250B technical specifications.
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28T250B to view detailed technical specifications.
No datasheet is available for this part.