
The V24B28T250B2 is a 250W DC/DC converter with an efficiency of 88.7% and an isolation voltage of 3kV. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter operates within a temperature range of -40°C to 100°C and has a maximum output current of 8.9A. It is available in a bulk packaging and is not RoHS compliant.
Vicor V24B28T250B2 technical specifications.
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28T250B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.