
The Vicor V24B28T250BG is a 250W DC/DC converter with an efficiency of 88.7%. It features under-voltage lockout and over-voltage protection. The device has an isolation voltage of 3kV and operates over a temperature range of -40°C to 100°C. It is RoHS compliant and available in a through-hole package.
Vicor V24B28T250BG technical specifications.
| Efficiency | 88.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.9A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B28T250BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.