The Vicor V24B36T200BS2 is a 36V DC/DC converter with an efficiency of 88% and an isolation voltage of 3kV. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). This board-mount converter operates over a temperature range of -40°C to 100°C and has a maximum output current of 5.55A and a maximum power dissipation of 200W.
Vicor V24B36T200BS2 technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.55A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B36T200BS2 to view detailed technical specifications.
No datasheet is available for this part.