The Vicor V24B48T200BS3 is a 48V 200W DC/DC converter with an efficiency of 87.5%. It features a half brick package with a height of 0.54inch, length of 2.28inch, and width of 2.2inch. The converter has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 200W. It is not RoHS compliant and is available in a bulk packaging. The converter has a single output voltage of 48V and a maximum output current of 4.17A.
Vicor V24B48T200BS3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B48T200BS3 to view detailed technical specifications.
No datasheet is available for this part.