Isolated DC-DC converter module, 150W output power, 5V single output voltage, and 30A maximum output current. Features include UVLO and OVP protection, with an efficiency of 84.8%. Operates within an input voltage range of 18V to 36V and a temperature range of -20°C to 100°C. The through-hole mounted module has dimensions of 2.28 inches (length) x 2.2 inches (width) x 0.62 inches (height) and an isolation voltage of 3kV.
Vicor V24B5C150BL technical specifications.
| Efficiency | 84.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B5C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.