The V24B5H200BS2 is a DC/DC converter with a 5V output voltage and 200W maximum power dissipation. It features a high efficiency of 84.9% and includes overvoltage protection and undervoltage lockout. The converter is packaged in a DIP package and is designed for through hole mounting. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 40A. The V24B5H200BS2 is not RoHS compliant.
Vicor V24B5H200BS2 technical specifications.
| Package/Case | DIP |
| Efficiency | 84.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B5H200BS2 to view detailed technical specifications.
No datasheet is available for this part.