200W DC-DC regulated power supply module, 5V single output, 40A maximum output current. Features include UVLO and OVP protection, 3kV isolation voltage, and a hybrid construction. Operating temperature range is -40°C to 100°C. This through-hole mount module has a 2.28-inch length, 2.2-inch width, and 0.62-inch height.
Vicor V24B5T200BL technical specifications.
| Efficiency | 84.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24B5T200BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.