Vicor V24B6V5C200BN2 technical specifications.
| Efficiency | 84.6% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30.8A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B6V5C200BN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.