The Vicor V24B6V5H200BF2 is a DC/DC converter with an efficiency of 84.6% and features under-voltage lockout and over-voltage protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in a through-hole package with a height of 0.54inch, length of 2.28inch, and width of 2.2inch. It is not RoHS compliant.
Vicor V24B6V5H200BF2 technical specifications.
| Efficiency | 84.6% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30.8A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 6.5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B6V5H200BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.