
The Vicor MINI DC/DC converter operates over an input voltage range of 18 to 36 volts and provides a single output voltage of 6.5 volts. It features an efficiency of 84.6% and includes under-voltage lockout and over-voltage protection. The converter is designed for through-hole mounting and has a maximum power dissipation of 200 watts. It is compliant with RoHS regulations and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Vicor V24B6V5M200BG2 technical specifications.
| Efficiency | 84.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30.8A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 6.5V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B6V5M200BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
