12V DC-DC regulated power supply module, 100W output power, 8.33A max output current. Features include UVLO and OVP protection, with 3kV isolation. Operates from an 18V to 36V input voltage range, achieving 85.8% efficiency. This hybrid, board-mount module offers a 12V output and is packaged for through-hole mounting.
Vicor V24C12C100BG technical specifications.
| Depth | 57.9mm |
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C12C100BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.