
12V DC-DC converter module, 100W output power, 8.33A max output current. Features include UVLO and OVP protection. Operates from an 18V to 36V input voltage range, with 3kV isolation. This hybrid module offers 85.8% efficiency and measures 2.28" L x 1.45" W x 0.62" H.
Vicor V24C12C100BL technical specifications.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C12C100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.