150W DC/DC converter, board mount, isolated, 12V output voltage, 12.5A max output current. Features 18V to 36V input voltage range, 88.4% efficiency, and 3kV isolation voltage. Operates from -20°C to 100°C with UVLO and OVP protection. Through-hole mounting, 150W max power dissipation, and a 0.62-inch height.
Vicor V24C12C150BL technical specifications.
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.