Vicor V24C12H100BL2 technical specifications.
| Efficiency | 85.8% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12H100BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.