DC-DC regulated power supply module, 12V output voltage, 50W output power, and 4.17A maximum output current. Features include UVLO and OVP protection, 3kV isolation voltage, and a wide operating temperature range from -55°C to 100°C. This through-hole mount module operates from an 18V to 36V input voltage range with 88.1% efficiency. Dimensions are 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height.
Vicor V24C12M50BL technical specifications.
| Efficiency | 88.1% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C12M50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.