100W DC-DC regulated power supply module, 12V output voltage, 8.33A output current, and 100W maximum power dissipation. This hybrid, board-mount converter operates from an 18V to 36V input voltage range, achieving 85.8% efficiency. Features include UVLO and OVP protection, 3kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. The module is lead-free, RoHS compliant, and housed in a 2.28" x 1.45" x 0.62" through-hole package.
Vicor V24C12T100BG technical specifications.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICRO (100W) |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C12T100BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.