
100W DC-DC converter module, 24V single output, 4.17A max output current. Features 88% efficiency, 3kV isolation, and operating temperature range of -20°C to 100°C. Input voltage range is 18V to 36V. Includes UVLO and OVP protection. Through-hole mounting, 0.62-inch height, 2.28-inch length, 1.45-inch width.
Vicor V24C24C100BL technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C24C100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.