24V DC-DC regulated power supply module, 50W output power, 2.08A maximum output current, and 1 isolated output. Features include UVLO and OVP protection, 3kV isolation voltage, and a wide input voltage range of 18V to 36V. Operates efficiently at 88.6% and is designed for through-hole mounting with dimensions of 2.28" L x 1.45" W x 0.62" H. This hybrid module supports operating temperatures from -20°C to 100°C.
Vicor V24C24C50BL technical specifications.
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C24C50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.