The Vicor V24C24C50BL3 is a board mount DC/DC converter with a single output voltage of 24V and a maximum output current of 2.08A. It operates with an efficiency of 88.6% and features under-voltage lockout and over-voltage protection. The converter is packaged in a bulk package and is not RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C.
Vicor V24C24C50BL3 technical specifications.
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C24C50BL3 to view detailed technical specifications.
No datasheet is available for this part.