Vicor V24C24H100BL technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C24H100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.